Cart

TS128MLQ64V8U (SAMSUNG)

TRANSCEND TS128MLQ64V8U (SAMSUNG)

image shown is a representation only

TRANSCEND

DIMM DDR2 1GB 128Mx64 PC2-800
Supplier: Transcend
Matchcode: TS128MLQ64V8U (SAMSUNG)
Rutronik No.: DISMOD1284
Unit Pack: 1
MOQ: 1
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 12/01/2016
On request
On request
Article with this quantity is not orderable.

DIMM DDR2 1GB 128Mx64 PC2-800 Description


DDR2-800 U-DIMM

Offering the best combination of reliability, speed and stability, Transcend's DDR2 DIMMs are built with the highest quality brand-name DRAM chips available, and are rigorously tested to ensure they meet Transcend's stringent requirements for overall quality and performance. Transcend DDR2 unbuffered DIMMs are the most stable and reliable in the industry, which also makes them an economical memory solution for all desktops.

Parameter

Capacity
1G Byte
Layout
DIMM
Clockfrequency
800M Hz
Temp.min.
0 °C
Temp.max.
70 °C
Height
240 mm
Pins
240
Organisation
128Mx64
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?