Cart

TS128MDOM40V-S

TRANSCEND TS128MDOM40V-S

image shown is a representation only

TRANSCEND

FLASH DISK MODULE 128MB SMI
Supplier: Transcend
Matchcode: TS128MDOM40V-S
Rutronik No.: DISCAR1395
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/10/2016
23.95 $
23.95 $
Article with this quantity is not orderable.

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
0
Temp.max.
70
Formfactor
VErtical
Packaging
BULK
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?