Cart

TS128MCF80

TRANSCEND TS128MCF80

image shown is a representation only

TRANSCEND

CF-CARD 128MB
Supplier: Transcend
Matchcode: TS128MCF80
Rutronik No.: DISCAR1848
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
16.54 $
16.54 $

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
0°C
Temp.max.
70°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
10
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?