Cart

TS128MCF220I SEC 21NM

TRANSCEND TS128MCF220I SEC 21NM

image shown is a representation only

TRANSCEND

CF-CARD 128MB
Supplier: Transcend
Matchcode: TS128MCF220I SEC 21NM
Rutronik No.: DISCAR3798
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/01/2017
17.76 $
17.76 $
Article with this quantity is not orderable.

CF-CARD 128MB Description

Industrial Temp CF220I CF Card


Built extra-rugged with excellent temperature flexibility and high performance, Transcend's CF220I Industrial Temp CF cards are specifically designed for industrial use and mission-critical applications.

Features
•CompactFlash Specification Version 6.0 compliant
•RoHS compliant
•Supports S.M.A.R.T (Self-defined)
•Supports Security Command
•Supports Global Wear-Leveling, Static Data Refresh, Early Retirement, and Erase Count Monitor functions to extend product life
•Operation Modes: PC Card Memory, PC Card IO, True IDE
•True IDE Mode supports: UDMA0-5, MDMA0-4, PIO0-6 (UDMA5 as default)
•True IDE Mode: Fixed Disk (Default)
•PC Card Mode: Fixed Disk (Default)
•Advanced Power Shield prevents data loss in the event of a sudden power outage

Parameter

Capacity
128M Byte
Flash
SLC
Temp.min.
-40°C
Temp.max.
85°C
Packaging
INDIVIDUAL
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
3A992
Customs Tariff No.
85235110000
Country
ABC-Code
A
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?