Cart

TS128GSSD630 19NM

TRANSCEND TS128GSSD630  19NM

image shown is a representation only

TRANSCEND

SSD 128GB 2,5 SATA 19NM
Supplier: Transcend
Matchcode: TS128GSSD630
Rutronik No.: DISCAR3193
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/20/2017
191.98 $
191.98 $
Article with this quantity is not orderable.

SSD 128GB 2,5 SATA 19NM Description

SSD630 (MLC)

To meet industrial-grade specifications and ensure the utmost quality, Transcend’s SSD630 with MLC NAND flash embedded has undergone extensive tests to ensure reliability. Featuring the Advanced Power Shield function, the SSD630 provides extra protection to data integrity against sudden power failures or blackouts, making it ideal for industrial use and mission-critical applications.

Features
  • RoHS compliant
  • Power shield to prevent data loss in the event of a sudden power outage
  • Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensures highly reliable of data transfer
  • Supports Advanced Garbage Collection
  • Supports Enhanced S.M.A.R.T. function
  • DRAM Cache embedded
  • Provides great shock resistance


Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA II
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?