Cart

TS128GSSD410K

TRANSCEND TS128GSSD410K

image shown is a representation only

TRANSCEND

SSD 128GB 2,5 SATA ALU CASE
Supplier: Transcend
Matchcode: TS128GSSD410K
Rutronik No.: DISCAR4367
Unit Pack: 1
MOQ: 100
Packaging: INDIVIDUAL
On request
88.42 $
8,842.00 $

SSD 128GB 2,5 SATA ALU CASE Description


SSD410K (MLC)



Featuring a SATA III 6Gb/s interface and a powerful controller, Transcend’s SSD410K is an ideal high-speed, lightweight, and shockproof replacement for traditional rotating hard drives. The SSD410K features a non-DRAM layout, providing higher reliability and lower power consumption than SSDs with a DRAM cache. Using MLC NAND flash chips with built-in technology including Power Failure Protection, ECC, and DEVSLP mode, the SSD410K offers optimum protection to data integrity on industrial-grade applications, such as POS, gaming machines, vending machines, and secure Systems.


Features
  • Non-DRAM cache embedded
  • Advanced Global Wear-Leveling and Block management for reliability
  • Advanced Garbage Collection
  • Built-in ECC (Error Correction Code) functionality
  • Power Shield embedded to prevent data loss in the event of sudden power outage
  • DEVSLP mode
  • Enhanced S.M.A.R.T. function
  • RoHS compliant
  • Shock resistance
  • Slim, elegant and lightweight design


Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?