Cart

TS128GSSD370S 16NM

TRANSCEND TS128GSSD370S 16NM

image shown is a representation only

TRANSCEND

SSD 128GB 2,5 SATA
Supplier: Transcend
Matchcode: TS128GSSD370S 16NM
Rutronik No.: DISCAR4687
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
76.76 $
76.76 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Formfactor
2,5INCH
Thickness
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?