Cart

TS128GSSD370S 16NM

TRANSCEND TS128GSSD370S 16NM

image shown is a representation only

TRANSCEND

SSD 128GB 2,5 SATA
Supplier: Transcend
Matchcode: TS128GSSD370S 16NM
Rutronik No.: DISCAR3830
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
104.25 $
104.25 $

SSD 128GB 2,5 SATA Description

2.5” (6,35cm) SATA III 6Gb/s (Premium)


Featuring the latest SATA III 6Gb/s interface and a powerful controller, Transcend's SATA III 6Gb/s SSDs are the ideal high-speed, lightweight and shockproof replacement for traditional rotating hard drives. Boasting an industry-standard 2.5" form factor and super slim thickness of just 7mm, Transcend SSDs provide superior performance and reliability to notebooks, desktops, servers and workstations.

Features
•RoHS compliant
•Fully compatible with devices and OS that support the SATA III 6Gb/s standard
•DDR3 DRAM Cache (SSD370 and SSD340)
•Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states (SSD340)*
•Non-volatile Flash Memory for outstanding data retention
•Built-in ECC (Error Correction Code) functionality and wear-leveling algorithm ensure reliable data transfer
•Supports TRIM and NCQ command
•Shock resistance
* Note: Support depends on the host device specification

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 Years
Formfactor
2,5INCH
Thickness
7 mm
Interface
SATA III
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?