Cart

TS128GMTS800 16NM

TRANSCEND TS128GMTS800 16NM

image shown is a representation only

TRANSCEND

M2 128GB
Supplier: Transcend
Matchcode: TS128GMTS800 16NM
Rutronik No.: DISCAR3652
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
81.72 $
81.72 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
2280
Automotive
NO
Interface
SATA III
Warranty
2 Years
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?