Cart

TS128GMTS600 16NM

TRANSCEND TS128GMTS600 16NM

image shown is a representation only

TRANSCEND

M2 128GB
Supplier: Transcend
Matchcode: TS128GMTS600 16NM
Rutronik No.: DISCAR4053
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
86.34 $
86.34 $

M2 128GB Description

SATA III 6Gb/s M.2 SSD


Transcend's MTS Series of M.2 SSD's next generation SATA III 6Gb/s interface and ultra compact dimensions make it best suited to address the high performance needs and strict size limitations of small form factor devices. This means it is perfect for use in today’s modern Ultrabooks, thin and light notebooks, and tablets. As the needs for memory space have increased, the MTS series features outstanding storage capacity: MTS400 offering up to 256GB and MTS600/800 offering up to 512GB. With the latest SATA III 6Gb/s specification, powerful controller, and exceptional transfer speeds of up to 550MB/s read and 460MB/s write, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications.


Features
•Space-saving M.2 form factor (42mm / 60mm / 80mm) – ideal for mobile computing devices
•Supports Power Shield to prevent data loss during a sudden power outage
•Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
•DDR3 DRAM cache
•Supports S.M.A.R.T., TRIM and NCQ command
•RoHS compliant

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Formfactor
2260
Automotive
NO
Interface
SATA III
Warranty
2 Years
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?