Cart

TS128GMTS400 SDK 15NM

TRANSCEND TS128GMTS400 SDK 15NM

image shown is a representation only

TRANSCEND

M2 128GB
Supplier: Transcend
Matchcode: TS128GMTS400 SDK 15NM
Rutronik No.: DISCAR4058
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 10/01/2019
94.26 $
94.26 $
Article with this quantity is not orderable.

M2 128GB Description

SATA III 6Gb/s MTS400 M.2 SSD


Transcend's MTS400 M.2 SSD's next generation SATA III 6Gb/s interface and ultra compact dimensions make it best suited to address the high performance needs and strict size limitations of small form factor devices. This means it is perfect for use in today's modern Ultrabooks and thin and light notebooks. With the latest SATA III 6Gb/s specification, powerful controller, and exceptional transfer speeds of up to 560MB/s read and 320MB/s write, the M.2 SSD easily handles everyday computing tasks as well as demanding multimedia applications.

Key Features
•Space-saving M.2 form factor (42mm) – ideal for mobile computing devices
•Supports Power Shield to prevent data loss during a sudden power outage
•Supports DevSleep mode, which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
•DDR3 DRAM cache
•Supports S.M.A.R.T., TRIM and NCQ command
•RoHS compliant

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0°C
Temp.max.
70°C
Interface
SATA III mm
Automotive
NO
Formfactor
2242
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?