Cart

TS128GHSD370 SDK 15NM

TRANSCEND TS128GHSD370 SDK 15NM

image shown is a representation only

TRANSCEND

SSD 128GB HALF SLIM SATA
Supplier: Transcend
Matchcode: TS128GHSD370 SDK 15NM
Rutronik No.: DISCAR3769
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
100.91 $
100.91 $

SSD 128GB HALF SLIM SATA Description

SATA III 6Gb/s Half-Slim SSD

Equipped with a SATA III 6Gb/s interface and a powerful controller, Transcend's HSD370 Half-Slim SSDs deliver outstanding transfer speeds in a compact form factor. Following the MO-297 standard set by JEDEC, SATA III 6Gb/s half-slim SSD modules undergo extensive reliability testing to ensure the utmost quality and performance, best suited to read-heavy applications and space-limited mobile devices such as industrial control systems, medical equipment, mobile devices, and POS terminals.

Features
  • RoHS compliant
  • Support TRIM and NCQ features
  • Support Device Sleep mode
  • Advanced Global Wear-Leveling and Intelligent Block management for reliability
  • Built-in ECC (Error Correction Code) functionality
  • With DDR3 DRAM Cache
  • Support Advanced Garbage Collection and Enhanced S.M.A.R.T. function
  • Power Shiled
  • Support Security Command
  • Shock and vibration resistance


Parameter

Capacity
128G Byte
Flash
MLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?