Cart

TS128GHSD370 16NM MICRON

TRANSCEND

SSD 128GB HALF SLIM SATA
Supplier: Transcend
Matchcode: TS128GHSD370 16NM MICRON
Rutronik No.: DISCAR4691
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
121.48 $
121.48 $

Parameter

Capacity
128G Byte
Flash
MLC
Temp.max.
70°C
Temp.min.
0°C
Interface
SATA III
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?