Cart

TS128GCFX600

TRANSCEND TS128GCFX600

image shown is a representation only

TRANSCEND

CFast 128GB
Supplier: Transcend
Matchcode: TS128GCFX600
Rutronik No.: DISCAR3918
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
133.38 $
133.38 $

CFast 128GB Description

CFX600 CFast 2.0 Card

Supporting SATA III interface, Transcend CFast 2.0 CFX600 Memory Card has high-speed data transfer rates and extra large storage space suitably for industrial grade applications. With a light and portable size, Transcend CFX600 can be used as a bootable disk.


Features
•Supports the next generation CFast 2.0 specification
•Read/write speeds of up to 515MB/160MB per second
•Wider storage capacities ranging from 16GB to 256GB
•Manufactured with high quality MLC NAND flash chips
•Light and portable size used as a bootable disk
•Built-in Error Correcting Code (ECC) to detect and correct transfer errors
•Exclusive RecoveRx photo recovery Software

Parameter

Capacity
128G Byte
Flash
MLC
Temp.min.
0 °C
Temp.max.
70 °C
Warranty
2 years
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
ECCN
3A992
Customs Tariff No.
85235110000
Country
Germany
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?