Cart

TS-RDP5K

TRANSCEND

USB-Card Reader USB2.0
Supplier: Transcend
Matchcode: TS-RDP5K
Rutronik No.: DISPER1347
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
On request
On request
On request

Parameter

Interface
USB 2.0
SD
YES
microSD
YES
CompactFlash
NO
Cfast
NO
MMC
NO
USB
NO
Typ C
NO
Colour
NO
Colour
BLACK
Automotive
NO
Leadfree Defin.
10
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
84733080000
Country
Taiwan
ABC-Code
A
Supplier Lead time
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?