Cart

JM800QSU-2G

TRANSCEND JM800QSU-2G

image shown is a representation only

TRANSCEND

SO-DIMM DDR2 2048MB 128Mx64
Supplier: Transcend
Matchcode: JM800QSU-2G
Rutronik No.: DISMOD1273
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

SO-DIMM DDR2 2048MB 128Mx64 Description


DDR2-800 SO-DIMM (JetRam)

Engineered from the ground up specifically for use in portable computers, Transcend’s JetRam notebook memory modules are manufactured with true ETT grade, brand-name DRAM chips that are selected after meeting our stringent requirements for performance and stability, which includes rigorous testing in extreme environments. These compact modules offer a compelling combination of excellent compatibility and fully-tested reliability at an attractive price, which makes them a preferred memory upgrade choice for distributors and notebook retailers worldwide. Moreover, to assure ultimate cross-platform compatibility and stability, each module is tested in many different system configurations that include mainstream notebooks and popular software programs.

Parameter

Capacity
2 GB
Layout
SO-DIMM
Clockfrequency
0°C
Pins
200
CAS Latency
70°C
Organisation
800 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?