JM667QSU-2G

image shown is a representation only
Supplier: Transcend
Matchcode: JM667QSU-2G
Rutronik No.: DISMOD1151
Unit Pack: 1
MOQ: 1
Packaging: TRAY
SO-DIMM DDR2 2048MB 256Mx64 Description
Engineered from the ground up specifically for use in portable
computers, Transcend’s JetRam notebook memory modules are manufactured
with true ETT grade, brand-name DRAM chips that are selected after
meeting our stringent requirements for performance and stability, which
includes rigorous testing in extreme environments. These compact modules
offer a compelling combination of excellent compatibility and
fully-tested reliability at an attractive price, which makes them a
preferred memory upgrade choice for distributors and notebook retailers
worldwide. Moreover, to assure ultimate cross-platform compatibility and
stability, each module is tested in many different system
configurations that include mainstream notebooks and popular software
programs.
Parameter
- Capacity
- 2 GB
- Layout
- SO-DIMM
- Clockfrequency
- 0°C
- Pins
- 200
- CAS Latency
- 70°C
- Organisation
- 667 MHZ
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A992
- Customs Tariff No.
- 84733020000
- Country
- ABC-Code
- A
- Supplier Lead time
- 10 weeks