Cart

JM1333KLN-2G

TRANSCEND JM1333KLN-2G

image shown is a representation only

TRANSCEND

DIMM DDR3 2048MB 256Mx64
Supplier: Transcend
Matchcode: JM1333KLN-2G
Rutronik No.: DISMOD1440
Unit Pack: 1
MOQ: 1
Packaging: TRAY
On request
On request
On request

DIMM DDR3 2048MB 256Mx64 Description


DDR3-1333 U-DIMM (JetRam)

Designed for desktop computer use, our JetRam memory modules are manufactured with true ETT grade, brand-name DRAM chips, which are required to meet Transcend’s stringent requirements for performance and stability, including rigorous testing in extreme environments. These modules offer a compelling combination of excellent compatibility and fully-tested reliability at an attractive price, which makes them the preferred upgrade memory choice of distributors and computer retailers. Before production, all materials used in the manufacturing process must first pass through strict qualification testing across many different platforms and operating system versions. Moreover, to assure ultimate cross-platform compatibility and stability, each module is tested in many different system configurations that include mainstream motherboards and popular software programs.

Parameter

Capacity
2 GB
Layout
DIMM
Temp.min.
0°C
Registered
NO
ECC
NO
Voltage
1.5
Pins
240
Temp.max.
70°C
Clockfrequency
1333 MHZ
Automotive
NO
Leadfree Defin.
10
Packaging
TRAY
ECCN
3A992
Customs Tariff No.
84733020000
Country
Taiwan
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?