Cart

TRS2E65F,S1Q(S

TOSHIBA

SiC-SCHOTTKY 2A 650V TO-220-2L
Supplier: Toshiba
Matchcode: TRS2E65F,S1Q(S
Rutronik No.: DSKY5187
Unit Pack: 50
MOQ: 10050
package: TO-220-2L
Packaging: TUBE
On request
1.43 $
14,371.50 $

Parameter

V(RRM)
650 V
Configuration
CathoAnode
I(F)per diode
2 A
V(F)
1.6 V
Mounting
THT
Technology
Schottky
T(j) max
175 °C
I(FSM)
21 A
Automotive
NO
Package
TO-220-2L
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?