Cart

TPH1R104PB,L1XHQ(O

TOSHIBA

N-CH 40V 120A 0,95mOhm SOP8
Supplier: Toshiba
Matchcode: TPH1R104PB,L1XHQ(O
Rutronik No.: TMOS2226
Unit Pack: 5000
MOQ: 5000
package: SOPAdvance
Packaging: REEL
On request
2.09 $
10,450.00 $

Parameter

Configuartion
N-CH
V(DS)
40 V
I(D)at Tc=25°C
120 A
RDS(on)at 10V
0.95 mOhm
Package
SOPAdvance
Q(g)
55 nC
P(tot)
132 W
R(thJC)
1.13 K/W
Logic level
NO
Automotive
AEC-Q(101)
Technology
UMOS9-H
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Germany
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?