Cart

TPD4135AK(Q,M)

TOSHIBA TPD4135AK(Q,M)

image shown is a representation only

TOSHIBA

3Ph H-Br 500V 3A HDIP26-P THT
Supplier: Toshiba
Matchcode: TPD4135AK(Q,M)
Rutronik No.: ICMOT5322
Unit Pack: 500
MOQ: 500
package: SOP8
Packaging: TUBE
On request
9.14 $
4,570.00 $

Parameter

Type
H-Br
I(out)
3 A
U(max)
500 V
Automotive
NO
Package
SOP8
T(max)
135 °C
Mounting
THT
T(min)
-40 °C
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Japan
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?