Cart

TPD2007F(EL,F)

TOSHIBA TPD2007F(EL,F)

image shown is a representation only

TOSHIBA

8xLSS 1000mOhm 40V SSOP24 SMD
Supplier: Toshiba
Matchcode: TPD2007F(EL,F)
Rutronik No.: ICIFP45980
Unit Pack: 500
MOQ: 500
package: SSOP-24
Packaging: REEL
On request
2.78 $
1,390.00 $

Prices

500 2.78 $
1,000 2.61 $
1,500 2.52 $
2,000 2.33 $

Parameter

Automotive
NO
Mounting
SMD
Package
SSOP-24
Channels
8
R(on,typ)/Ch
1000 mOhm
V(op,min)
8 V
V(op,max)
40 V
I(lim,max)/Ch
0.5 A
Leadfree Defin.
4
Packaging
REEL
V(in,min)
-0,5 V
V(in,max)
7 V
V(op,abs,max)
45 V
T(j,min)
-40 °C
T(j,max)
150 °C
Application
7
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
11 µs
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?