Cart

TPD2005F(EL,F)

TOSHIBA TPD2005F(EL,F)

image shown is a representation only

TOSHIBA

8xHSS 900mOhm 40V SSOP24 SMD
Supplier: Toshiba
Matchcode: TPD2005F(EL,F)
Rutronik No.: ICIFP45979
Unit Pack: 500
MOQ: 500
package: SSOP24
Packaging: REEL
On request
3.08 $
1,540.00 $

Prices

500 3.08 $
1,000 2.89 $
1,500 2.80 $
2,000 2.59 $

Parameter

Channels
8
V(op,min)
8 V
V(op,max)
40 V
Automotive
AEC-Q(100)
Package
SSOP24
Mounting
SMD
Leadfree Defin.
4
T(j,min)
-40 °C
T(j,max)
150 °C
I(lim,max)/Ch
0.5 A
V(in,min)
-0,5 V
V(in,max)
7 V
t(on)
11 µs
t(off)
4 µs
OL Detection
NA Y/N/NA/NAN
OL Detec.ad ON
NA Y/N/NA/NAN
OL Detec.ad OFF
NA Y/N/NA/NAN
V(op,abs,max)
45 V
R(on,typ)/Ch
900 mOhm
Packaging
REEL
Application
7
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?