Cart

TPD1046F(TE12L,Q)

TOSHIBA

2xLSS 140mOhm 40V SOP8 SMD
Supplier: Toshiba
Matchcode: TPD1046F(TE12L,Q)
Rutronik No.: ICIFP46235
Unit Pack: 3000
MOQ: 3000
package: SOP8-P
Packaging: REEL
On request
0.9735 $
2,920.50 $

Prices

3,000 0.9735 $
6,000 0.8312 $

Parameter

Automotive
NO
Mounting
SMD
Package
SOP8-P
Channels
2
R(on,typ)/Ch
140 mOhm
V(op,min)
40 V
V(op,max)
60 V
Leadfree Defin.
10
Packaging
REEL
OL Detection
Y Y/N/NA/NAN
t(off)
30 µs
T(j,min)
-40 °C
T(j,max)
125 °C
OL Detec.ad ON
NA Y/N/NA/NAN
Application
R,L,C load
OL Detec.ad OFF
NA Y/N/NA/NAN
t(on)
15 µs
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Germany
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?