Cart

TPCA8125,L1Q(O

TOSHIBA

P-CH 60V 25A 21,5mOhm SOPadV
Supplier: Toshiba
Matchcode: TPCA8125
Rutronik No.: TMOSP11657
Unit Pack: 5000
MOQ: 5000
package: SOP Adv.
Packaging: REEL
On request
0.477 $
2,385.00 $

Prices

5,000 0.477 $
10,000 0.4503 $
15,000 0.3821 $
20,000 0.3616 $

Parameter

Configuartion
P-CH
V(DS)
60 V
I(D)at Tc=25°C
25 A
RDS(on)at 10V
21.5 mOhm
Package
SOP Adv.
Q(g)
78 nC
P(tot)
55 W
R(thJC)
2.71 K/W
Logic level
NO
Automotive
NO
Technology
U-MOS VI
Mounting
SMD
Fast bodydiode
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85412900000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?