Cart

TOTX1701(F)

TOSHIBA TOTX1701(F)

image shown is a representation only

TOSHIBA

FIBEROPTIC TRANSMITER M 125Mb/s
Supplier: Toshiba
Matchcode: TOTX1701(F)
Rutronik No.: IR6137
Unit Pack: 1
MOQ: 43
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
21.20 $
911.60 $

Parameter

Case type
FIBEROPTIC
Wavelength (pea
650 nm
Automotive
NO
Package
SPECIAL
T(A) min
5.5 °C
Forward voltage
0.006 V
Packaging
BOX
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?