Cart

TOTX1350(F)

TOSHIBA TOTX1350(F)

image shown is a representation only

TOSHIBA

FIBEROPTIC TRANSMITER MO 10Mb/s
Supplier: Toshiba
Matchcode: TOTX1350(F)
Rutronik No.: IR6279
Unit Pack: 1
MOQ: 201
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.16 $
635.16 $

Parameter

Case type
FIBEROPTIC
Wavelength (pea
650 nm
Forward current
30 mA
Automotive
NO
Package
SPECIAL
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
2 V
T(A) max
85 °C
Packaging
BOX
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?