Cart

TORX1952(F)

TOSHIBA TORX1952(F)

image shown is a representation only

TOSHIBA

FIBEROPTIC RECEIVER MODU 10Mb/s
Supplier: Toshiba
Matchcode: TORX1952(F)
Rutronik No.: IR6108
Unit Pack: 25
MOQ: 167
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.13 $
897.75 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Type
FIBEROPTIC
Max.sensivity
660 nm
Rise/Fall time
0.006 ns
Package
SPECIAL
SMD/THT
THT
Packaging
BOX
Automotive
NO
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?