Cart

TORX1952(6M,F)

TOSHIBA TORX1952(6M,F)

image shown is a representation only

TOSHIBA

FIBEROPTIC RECEIVER MODU 6MB/S
Supplier: Toshiba
Matchcode: TORX1952(6M,F)
Rutronik No.: IR6109
Unit Pack: 1
MOQ: 201
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
3.92 $
787.92 $

Prices

201 3.92 $
300 3.29 $

Parameter

Type
FIBEROPTIC
Max.sensivity
660 nm
Rise/Fall time
0.006 ns
Package
SPECIAL
SMD/THT
THT
Packaging
BOX
Automotive
NO
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
France
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?