Cart

TORX1701(F)

TOSHIBA TORX1701(F)

image shown is a representation only

TOSHIBA

FIBEROPTIC RECEIVER MOD 125Mb/s
Supplier: Toshiba
Matchcode: TORX1701(F)
Rutronik No.: IR6138
Unit Pack: 1
MOQ: 43
package: SPECIAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
21.20 $
911.60 $

Parameter

Type
FIBEROPTIC
Max.sensivity
660 nm
Rise/Fall time
0.006 ns
Package
SPECIAL
SMD/THT
THT
Packaging
BOX
Automotive
NO
Forward V/Vceo
3.6 V
Op.temp.min.
-10 °C
Op.temp.max.
70 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?