Cart

TLP785F(D4GRT7,F(C

TOSHIBA TLP785F(D4GRT7,F(C

image shown is a representation only

TOSHIBA

COUPLER SMD4 Wideb 100-300% 5mA
Supplier: Toshiba
Matchcode: TLP785F(D4GRT7,F(C
Rutronik No.: IRCOUP2222
Unit Pack: 4000
MOQ: 12000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0855 $
1,026.00 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
Widebody-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.002 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
300 %
P(tot)max
200 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?