Cart

TLP7820(D4-B,TL,E(O

TOSHIBA TLP7820(D4-B,TL,E(O

image shown is a representation only

TOSHIBA

COUPLER ANALOG ISOLAT AMPL. VDE
Supplier: Toshiba
Matchcode: TLP7820(D4-B,TL,E(O
Rutronik No.: IRCOUP2489
Unit Pack: 75
MOQ: 300
package: SMD
Packaging: TUBE
On request
3.42 $
1,026.00 $

Prices

300 3.42 $
600 3.28 $
900 3.17 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
min.oper.temp.
-55 °C
max.oper.temp.
125 °C
Turn-on time
0.002 ms
Turn-off time
0.002 ms
VDE
Y Y/N
Package1
SO8L
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?