Cart

TLP705(TP,F)

TOSHIBA TLP705(TP,F)

image shown is a representation only

TOSHIBA

COUPLER IGBT 10kV 0,45A SDIP6
Supplier: Toshiba
Matchcode: TLP705(TP,F)
Rutronik No.: IRCOUP1937
Unit Pack: 1500
MOQ: 1500
package: SMD
Packaging: REEL
On request
0.885 $
1,327.50 $

Prices

1,500 0.885 $
3,000 0.851 $
4,500 0.8033 $
6,000 0.7556 $

Parameter

Channels
1
Output current
0.45 A
Iso.voltage
5000 Vrms
P(tot)max
160 mW
Forward volt.ty
1.55 V
min.oper.temp.
-40 °C
max.oper.temp.
110 °C
t(PLH)
0.2 µs
t(PHL)
0.2 µs
CMH min.
10000 V/µs
CMH typ.
3.3 V/µs
VDE
N Y/N
Package1
SDIP6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?