Cart

TLP621-2(D4-TP4,F)

TOSHIBA TLP621-2(D4-TP4,F)

image shown is a representation only

TOSHIBA

Photocoupler 50-600% SMD8,55V V
Supplier: Toshiba
Matchcode: TLP621-2(D4-TP4,F)
Rutronik No.: IRCOUP2198
Unit Pack: 750
MOQ: 750
package: SMD
Packaging: REEL
On request
0.6032 $
452.40 $

Prices

750 0.6032 $
1,500 0.58 $
2,250 0.5707 $
3,750 0.5475 $
4,500 0.5289 $

Parameter

Channels
2
Iso.voltage
5000 Vrms
Package1
SMD-8
Package
SMD
V(CEO)
55 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.800 ms
Fall time
0.800 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
100 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?