Cart

TLP620(D4-GB,F)

TOSHIBA TLP620(D4-GB,F)

image shown is a representation only

TOSHIBA

COUPLER AC 100-600% DIP4,VDE 5m
Supplier: Toshiba
Matchcode: TLP620(D4-GB,F)
Rutronik No.: IRCOUP2410
Unit Pack: 100
MOQ: 2200
package: THT
Packaging: TUBE
On request
On request
On request

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
DIP-4
Package
THT
V(CEO)
55 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
0.5 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
Rise time
0.800 ms
Fall time
0.800 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
100 %
CTR max.
600 %
P(tot)max
100 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?