Cart

TLP504A-2(GB,F)

TOSHIBA TLP504A-2(GB,F)

image shown is a representation only

TOSHIBA

COUPLER DIP16 Quad 50-600% 5mA
Supplier: Toshiba
Matchcode: TLP504A-2(GB,F)
Rutronik No.: IRCOUP2395
Unit Pack: 25
MOQ: 525
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/01/2016
0.745 $
391.13 $

Prices

525 0.745 $
2,000 0.6246 $
6,000 0.6131 $
Obsolete article with this quantity is not orderable.

Parameter

Channels
4
Iso.voltage
2500 Vrms
Package1
DIP-16
Package
SMD
V(CEO)
80 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.002 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
200 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Thailand
ABC-Code
B
Supplier Leadtime
144 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?