Cart

TLP385(BLL-TPL,E(T

TOSHIBA TLP385(BLL-TPL,E(T

image shown is a representation only

TOSHIBA

COUPLER SO-6L 5MA 200-400%
Supplier: Toshiba
Matchcode: TLP385(BLL-TPL,E(T
Rutronik No.: IRCOUP2652
Unit Pack: 3000
MOQ: 9000
package: SMD
Packaging: REEL
On request
0.1437 $
1,293.30 $

Prices

9,000 0.1437 $
18,000 0.1332 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SO-6L
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
max.oper.temp.
110 °C
Rise time
0.002 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
200 %
CTR max.
400 %
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Thailand
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?