Cart

TLP383(GB-TPL,E(T

TOSHIBA TLP383(GB-TPL,E(T

image shown is a representation only

TOSHIBA

COUPLER SO6L 100-600% 0,5mA 80V
Supplier: Toshiba
Matchcode: TLP383(GB-TPL,E(T
Rutronik No.: IRCOUP2712
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
Soon available
0.1352 $
405.60 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SO-6L
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
0.5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.002 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
600 %
P(tot)max
200 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Thailand
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?