Cart

TLP352F(D4-TP4,F)

TOSHIBA TLP352F(D4-TP4,F)

image shown is a representation only

TOSHIBA

COUPLER IGBT 15kV VDE 2,5A DIP8
Supplier: Toshiba
Matchcode: TLP352F(D4-TP4,F)
Rutronik No.: IRCOUP2228
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Soon available
0.8568 $
856.80 $

Prices

1,000 0.8568 $
2,000 0.6986 $
3,000 0.692 $
4,000 0.6854 $

Parameter

Channels
1
Output current
2.5 A
Iso.voltage
5000 Vrms
P(tot)max
160 mW
Forward volt.ty
1.55 V
min.oper.temp.
-40 °C
max.oper.temp.
110 °C
Rise time
0.015 µs
Fall time
0.008 µs
t(PLH)
0.50 µs
t(PHL)
0.5 µs
CMH min.
15000 V/µs
CMH typ.
3.3 V/µs
VDE
Y Y/N
Package1
SDIP8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?