Cart

TLP3212(TP15,F)

TOSHIBA TLP3212(TP15,F)

image shown is a representation only

TOSHIBA

PHOTOMOS Relay 1FormA 60V SSOP4
Supplier: Toshiba
Matchcode: TLP3212(TP15,F)
Rutronik No.: IRCOUP2055
Unit Pack: 1500
MOQ: 1500
package: SMD
Packaging: REEL
In Stock
1.80 $
2,700.00 $

Prices

1,500 1.80 $
3,000 1.71 $

Parameter

Channels
1
Iso.voltage
1500 Vrms
Forward volt.ty
1.15 V
min.oper.temp.
-20 °C
max.oper.temp.
85 °C
Turn-on time
0.3 ms
Turn-off time
0.2 ms
V(DRM)
60 V
It(rms)
0.4 A
VDE
N Y/N
Package1
SSOP-4
Norm.open(A)
1-Form
Norm.close(B)
N
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?