Cart

TLP293-4(LGB-TP,E(T

TOSHIBA TLP293-4(LGB-TP,E(T

image shown is a representation only

TOSHIBA

COUPLER SO16 Quad 100-600% 1mA
Supplier: Toshiba
Matchcode: TLP293-4(LGB-TP,E(T
Rutronik No.: IRCOUP2531
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
On request
0.5864 $
1,172.80 $

Prices

2,000 0.5864 $
4,000 0.5639 $
6,000 0.5549 $
8,000 0.5143 $

Parameter

Channels
4
Iso.voltage
3750 Vrms
Package1
SO-16
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
0.5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.002 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
100 %
CTR max.
600 %
P(tot)max
200 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Thailand
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?