Cart

TLP291(V4GHTP,SE(T

TOSHIBA TLP291(V4GHTP,SE(T

image shown is a representation only

TOSHIBA

COUPLER LSOP-4 150-300% 5mA VDE
Supplier: Toshiba
Matchcode: TLP291(V4GHTP,SE(T
Rutronik No.: IRCOUP2080
Unit Pack: 2500
MOQ: 5000
package: SMD
Packaging: REEL
On request
0.117 $
585.00 $

Prices

5,000 0.117 $
10,000 0.1144 $
15,000 0.1097 $
20,000 0.106 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
MFSOP-6
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.004 ms
Fall time
0.007 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
150 %
CTR max.
300 %
P(tot)max
150 mW
Forward volt.ty
1.15 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Thailand
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?