TLP290(GR-TP,SE(T

image shown is a representation only
Supplier: Toshiba
Matchcode: TLP290(GR-TP,SE(T
Rutronik No.: IRCOUP1941
Unit Pack: 2500
MOQ: 2500
package: SMD
Packaging: REEL
Parameter
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- Package1
- SO-4
- Package
- SMD
- V(CEO)
- 80 V
- Packaging
- REEL
- CTR at If
- 5 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.002 ms
- Fall time
- 0.003 ms
- V(ECO)
- 7 V
- VDE
- N Y/N
- CTR min.
- 100 %
- CTR max.
- 300 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.15 V
- Automotive
- NO
- Leadfree Defin.
- 10
- ECCN
- EAR99
- Customs Tariff No.
- 85414090000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 22 weeks