Cart

TLP2766F(D4-TP,F)

TOSHIBA TLP2766F(D4-TP,F)

image shown is a representation only

TOSHIBA

COUPLER HS Wide 20Mbd 20kV SO6
Supplier: Toshiba
Matchcode: TLP2766F(D4-TP,F)
Rutronik No.: IRCOUP1938
Unit Pack: 1000
MOQ: 2000
package: SDIP-6
Packaging: REEL
On request
0.8143 $
1,628.60 $

Prices

2,000 0.8143 $
4,000 0.7687 $
6,000 0.7231 $

Parameter

Channels
1
Speed
20 Mbps
Iso.voltage
5000 Vrms
P(tot)max
60 mW
Forward volt.ty
1.55 V
min.oper.temp.
-40 °C
max.oper.temp.
125 °C
Rise time
30 ns
Fall time
30 ns
t(PLH)
28 ns
t(PHL)
25 ns
CMR typ.
25000 V/µs
Vcc typ.
3.3 V
VDE
Y Y/N
Package1
Widebody
Automotive
NO
Package
SDIP-6
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?