Cart

TLP2745(TP,E(T

TOSHIBA TLP2745(TP,E(T

image shown is a representation only

TOSHIBA

COUPLER HIGHSPEED 5Mbps SO6L
Supplier: Toshiba
Matchcode: TLP2745(TP,E(T
Rutronik No.: IRCOUP2608
Unit Pack: 1500
MOQ: 3000
package: SMD
Packaging: REEL
On request
On request
On request

Parameter

Channels
1
Speed
5 Mbps
Iso.voltage
5000 Vrms
P(tot)max
100 mW
Forward volt.ty
1.55 V
min.oper.temp.
-40 °C
max.oper.temp.
110 °C
Rise time
30 ns
Fall time
30 ns
t(PLH)
120 ns
t(PHL)
120 ns
CMR typ.
10000 V/µs
Vcc typ.
6 V
VDE
N Y/N
Package1
SO6L
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?