- Home
- Semiconductors
- Optocoupler
- Toshiba Optocoupler
image shown is a representation only

COUPLER TRIAC ZC 600V SOP4 10mA
Supplier:
Toshiba
Matchcode:
TLP266J(TPL,E(T
Rutronik No.:
IRCOUP1881
Unit Pack: 3000
MOQ: 3000
package: SMD-4
Packaging: REEL
- Channels
-
1
- Iso.voltage
-
3500 Vrms
- P(tot)max
-
200 mW
- Forward volt.ty
-
1.27 V
- min.oper.temp.
-
-40 °C
- max.oper.temp.
-
100 °C
- V(DRM)
-
600 V
- Zero cross
-
Y Y/N
- Trigger current
-
10 mA
- VDE
-
Y Y/N
- Package1
-
MFSOP6
- Automotive
-
NO
- Package
-
SMD-4
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414090000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
COUPLER TRIAC ZC 600V SOP4...
package:
SMD-4
Packaging:
REEL
COUPLERTRIAC NZC 600V SOP4...
package:
SMD-4
Packaging:
REEL
COUPLERTRIAC ZC 600V SOP4 3mA
package:
SMD-4
Packaging:
REEL
COUPLERTRIAC NZC 600V SOP4...
package:
SMD-4
Packaging:
REEL
Topseller
COUPLER TRIAC ZC 600V SO6 3mA
package:
SMD-4
Packaging:
REEL
COUPLER TRIAC ZC 600V DIP6...
package:
THT
Packaging:
TUBE
COUPLER TRIAC ZC 600V DIP-6...
package:
THT
Packaging:
REEL
COUPLERTRIAC NZC600V DIP6...
package:
THT
Packaging:
TUBE
COUPLER TRIAC ZC 600V SMD-6...
package:
SMD
Packaging:
REEL
COUPLER TRIAC ZC 600V DIP6...
package:
THT
Packaging:
TUBE
Previous
Next