TLP265J(T7-TPL,E(T

image shown is a representation only
Supplier: Toshiba
Matchcode: TLP265J(T7-TPL,E(T
Rutronik No.: IRCOUP1880
Unit Pack: 3000
MOQ: 3000
package: SMD-4
Packaging: REEL
Parameter
- Channels
- 1
- Iso.voltage
- 3500 Vrms
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.27 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- V(DRM)
- 600 V
- Zero cross
- N Y/N
- Trigger current
- 10 mA
- VDE
- Y Y/N
- Package1
- MFSOP6
- Automotive
- NO
- Package
- SMD-4
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414090000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks