Cart

TLP240GAF(TP4,F(O

TOSHIBA TLP240GAF(TP4,F(O

image shown is a representation only

TOSHIBA

PHOTOMOS Relay 1FormA 350V SMD4
Supplier: Toshiba
Matchcode: TLP240GAF(TP4,F(O
Rutronik No.: IRCOUP2740
Unit Pack: 1500
MOQ: 1500
package: SMD
Packaging: REEL
On request
0.978 $
1,467.00 $

Prices

1,500 0.978 $
3,000 0.94 $
4,500 0.9254 $
6,000 0.8878 $
7,500 0.8577 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
P(tot)max
500 mW
Forward volt.ty
1.27 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
0.3 ms
Turn-off time
0.1 ms
V(DRM)
350 V
It(rms)
0.1 A
VDE
N Y/N
Package1
SMD-4
Norm.open(A)
1-Form
Norm.close(B)
N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090000
Country
Japan
Supplier Lead time
44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?