Cart

TLP2391(TPL,E(O

TOSHIBA TLP2391(TPL,E(O

image shown is a representation only

TOSHIBA

COUPLER HS INVERT 10Mbd 25kV AC
Supplier: Toshiba
Matchcode: TLP2391(TPL,E(O
Rutronik No.: IRCOUP2070
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
On request
On request
On request

Parameter

Channels
1
Speed
10 Mbps
Iso.voltage
3750 Vrms
P(tot)max
20 mW
Forward volt.ty
1.55 V
min.oper.temp.
-40 °C
max.oper.temp.
125 °C
Rise time
3 ns
Fall time
3 ns
t(PLH)
43 ns
t(PHL)
53 ns
CMR typ.
25000 V/µs
Vcc typ.
6 V
VDE
N Y/N
Package1
SO6
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?