Cart

TLP2368(TPR,E(O

TOSHIBA TLP2368(TPR,E(O

image shown is a representation only

TOSHIBA

COUPLER HS OPEN 20Mbd 25kV SO6
Supplier: Toshiba
Matchcode: TLP2368(TPR,E(O
Rutronik No.: IRCOUP2065
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
On request
0.7528 $
2,258.40 $

Prices

3,000 0.7528 $
6,000 0.7122 $

Parameter

Channels
1
Speed
25 Mbps
Iso.voltage
3750 Vrms
P(tot)max
60 mW
Forward volt.ty
1.55 V
min.oper.temp.
-40 °C
max.oper.temp.
125 °C
Rise time
30 ns
Fall time
30 ns
t(PLH)
60 ns
t(PHL)
60 ns
CMR typ.
25000 V/µs
Vcc typ.
6 V
VDE
N Y/N
Package1
SO6
Automotive
NO
Package
SMD
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Japan
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?